XPX150D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £33.25330
Datasheet
Pressure Sensor 150PSI (1034.21kPa) Differential 0 mV ~ 262.5 mV (5V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPX150D

DigiKey Part Number
480-2690-5-ND
Manufacturer
Manufacturer Product Number
XPX150D
Description
SENSOR 150PSID .2625V
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Differential 0 mV ~ 262.5 mV (5V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
150PSI (1034.21kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 262.5 mV (5V)
Accuracy
±1%
Voltage - Supply
3V ~ 12V
Port Size
-
Port Style
No Port
Features
-
Termination Style
PC Pin
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes