Direct

XCX30DNC | |
|---|---|
DigiKey Part Number | XCX30DNC-ND |
Manufacturer | |
Manufacturer Product Number | XCX30DNC |
Description | SENSOR 30PSID 0.19" .09V |
Customer Reference | |
Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Category | Output 0 mV ~ 90 mV (12V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 3V ~ 16V |
Series | Port Size Male - 0.19" (4.8mm) Tube, Dual |
Packaging Bulk | Port Style Barbed |
Part Status Obsolete | Features Temperature Compensated |
Applications Board Mount | Maximum Pressure ±90PSI (±620.53kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure ±30PSI (±206.84kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-SIP Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCX30DN | Honeywell Sensing and Productivity Solutions | 0 | 287-1026-ND | £482.69080 | Similar |
| 30 PSI-D-CGRADE-MV | Amphenol All Sensors Corporation | 6 | 442-1218-ND | £34.29000 | Direct |



