XCX15ANH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £442.45400
Datasheet

Direct


Amphenol All Sensors Corporation
In Stock: 0
Unit Price: £38.06000
Datasheet
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCX15ANH

DigiKey Part Number
480-5926-ND
Manufacturer
Manufacturer Product Number
XCX15ANH
Description
SENSOR 15PSIA 0.19" .09V
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-SIP Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 mV ~ 90 mV (12V)
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
3V ~ 16V
Series
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Packaging
Bulk
Port Style
Barbed
Part Status
Obsolete
Features
Temperature Compensated
Applications
Board Mount
Maximum Pressure
45PSI (310.26kPa)
Pressure Type
Absolute
Operating Temperature
-25°C ~ 85°C
Operating Pressure
15PSI (103.42kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
6-SIP Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCX15ANHoneywell Sensing and Productivity Solutions0287-1023-ND£442.45400Similar
15 PSI-A-HGRADE-MVAmphenol All Sensors Corporation0442-1036-ND£38.06000Direct
Obsolete
This product is no longer manufactured. View Substitutes