Direct

XCX100DNC | |
|---|---|
DigiKey Part Number | XCX100DNC-ND |
Manufacturer | |
Manufacturer Product Number | XCX100DNC |
Description | SENSOR 100PSID 0.19" 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 100 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Category | Output 0 mV ~ 100 mV (12V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 3V ~ 16V |
Series | Port Size Male - 0.19" (4.8mm) Tube, Dual |
Packaging Bulk | Port Style Barbed |
Part Status Obsolete | Features Temperature Compensated |
Applications Board Mount | Maximum Pressure ±200PSI (±1378.95kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure ±100PSI (±689.48kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-SIP Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100 PSI-D-CGRADE-MV | Amphenol All Sensors Corporation | 0 | 100PSI-D-CGRADEMV-ND | £34.29000 | Direct |


