Direct

XCX01DNH | |
|---|---|
DigiKey Part Number | XCX01DNH-ND |
Manufacturer | |
Manufacturer Product Number | XCX01DNH |
Description | SENSOR 1PSID 0.19" .018V |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 18 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Category | Output 0 mV ~ 18 mV (12V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 3V ~ 16V |
Series | Port Size Male - 0.19" (4.8mm) Tube, Dual |
Packaging Bulk | Port Style Barbed |
Part Status Obsolete | Features Temperature Compensated |
Applications Board Mount | Maximum Pressure ±5PSI (±34.47kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure ±1PSI (±6.89kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-SIP Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCX01DN | Honeywell Sensing and Productivity Solutions | 0 | 287-1017-ND | £442.45400 | Similar |
| 1 PSI-D-HGRADE-MV | Amphenol All Sensors Corporation | 92 | 442-1033-ND | £38.06000 | Direct |



