
WZ-RX-D584 | |
|---|---|
DigiKey Part Number | 480-WZ-RX-D584-ND |
Manufacturer | |
Manufacturer Product Number | WZ-RX-D584 |
Description | SWITCH BASIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £21.52700 | £215.27 |
| Unit Price without VAT: | £21.52700 |
|---|---|
| Unit Price with VAT: | £25.83240 |

