Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WZ-RX-A2F1

DigiKey Part Number
480-WZ-RX-A2F1-ND
Manufacturer
Manufacturer Product Number
WZ-RX-A2F1
Description
SWITCH LARGE BASIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
15A
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Mechanical Life
20,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£19.38600£193.86
Unit Price without VAT:£19.38600
Unit Price with VAT:£23.26320