Switch SPST-NC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WZ-2RQ1846

DigiKey Part Number
480-5312-ND
Manufacturer
Manufacturer Product Number
WZ-2RQ1846
Description
SWITCH SNAP ACT SPST-NC 15A 125V
Customer Reference
Detailed Description
Switch SPST-NC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Cross Roller Plunger
Mounting Type
Panel Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
255 ~ 368gf
Release Force
113gf
Operating Position
1.313" (33.4mm)
Pretravel
0.015" (0.4mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.141" (3.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable