


WW2K29H-D9 | |
|---|---|
DigiKey Part Number | WW2K29H-D9-ND |
Manufacturer | |
Manufacturer Product Number | WW2K29H-D9 |
Description | SWITCH PLUNGER 3PST 3A QC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NO/1NC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NO/1NC | |
Switch Function | On-Mom, Off-Mom | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £91.88000 | £91.88 |
| 10 | £79.22200 | £792.22 |
| 25 | £74.66440 | £1,866.61 |
| 50 | £71.82140 | £3,591.07 |
| Unit Price without VAT: | £91.88000 |
|---|---|
| Unit Price with VAT: | £110.25600 |

