
WW1G03A-D7 | |
|---|---|
DigiKey Part Number | 480-5309-ND |
Manufacturer | |
Manufacturer Product Number | WW1G03A-D7 |
Description | SWITCH SNAP ACT DPST-NO 3A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 907gf | |
Release Force | - | |
Operating Position | 0.355" (9.0mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £20.33880 | £4,067.76 |
| Unit Price without VAT: | £20.33880 |
|---|---|
| Unit Price with VAT: | £24.40656 |

