Switch DPST-NO Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW1G02A-D9

DigiKey Part Number
480-5308-ND
Manufacturer
Manufacturer Product Number
WW1G02A-D9
Description
SWITCH SNAP ACT DPST-NO 3A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch DPST-NO Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
Button Guard
Operating Force
907gf
Release Force
-
Operating Position
0.355" (9.0mm)
Pretravel
-
Differential Travel
-
Overtravel
0.079" (2.0mm)
Mechanical Life
100,000 Cycles
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£26.45000£26.45
10£22.81300£228.13
25£21.50640£537.66
50£20.56600£1,028.30
100£19.66500£1,966.50
250£18.65468£4,663.67
Manufacturers Standard Package
Unit Price without VAT:£26.45000
Unit Price with VAT:£31.74000