Image for WW1A24A-D8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW1A24A-D8

DigiKey Part Number
WW1A24A-D8-ND
Manufacturer
Manufacturer Product Number
WW1A24A-D8
Description
SWITCH SNAP ACT SPST-NO 3A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Button Guard
Operating Force
570gf
Release Force
-
Operating Position
0.355" (9.0mm)
Pretravel
-
Differential Travel
-
Overtravel
0.079" (2.0mm)
Mechanical Life
100,000 Cycles
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£34.28980£6,857.96
Manufacturers Standard Package
Unit Price without VAT:£34.28980
Unit Price with VAT:£41.14776

Other Suppliers on DigiKey

20In Stock
Ships from WEC