
WPS1A12BGP2BJM1X | |
|---|---|
DigiKey Part Number | WPS1A12BGP2BJM1X-ND |
Manufacturer | |
Manufacturer Product Number | WPS1A12BGP2BJM1X |
Description | SENSOR PRESS GAUGE 344.7BAR P2P |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Gauge Male - 3/4" (19.05mm) NPT Wireless Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 5000PSI (34473.79kPa) | |
Output Type | LCD Display | |
Output | Wireless | |
Accuracy | ±2% | |
Voltage - Supply | 3.6V | |
Port Size | Male - 3/4" (19.05mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 15000PSI (103421.36kPa) | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | Module |

