
WPS1A12BAP1BFM1X | |
|---|---|
DigiKey Part Number | WPS1A12BAP1BFM1X-ND |
Manufacturer | |
Manufacturer Product Number | WPS1A12BAP1BFM1X |
Description | SENSOR PRESS ABSO 34.5BAR P2P 2. |
Customer Reference | |
Detailed Description | Pressure Sensor ±500PSI (±3447.38kPa) Absolute Male - 1/2" (12.7mm) NPT Wireless Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | ±500PSI (±3447.38kPa) | |
Output Type | LCD Display | |
Output | Wireless | |
Accuracy | ±2% | |
Voltage - Supply | 3.6V | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 2000PSI (13789.51kPa) | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | Module |

