
WPS1A12AGP3PKM1X | |
|---|---|
DigiKey Part Number | 480-6893-ND |
Manufacturer | |
Manufacturer Product Number | WPS1A12AGP3PKM1X |
Description | SENSOR PRESS GAUGE 10,000PSI P2P |
Customer Reference | |
Detailed Description | Pressure Sensor 10000PSI (68947.57kPa) Gauge Female - 1/4" (6.35mm) NPT Wireless Module |
Datasheet | Datasheet |
Category | Output Wireless |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±2% |
Series | Voltage - Supply 3.6V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) NPT |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 15000PSI (103421.36kPa) |
Pressure Type Gauge | Operating Temperature -55°C ~ 85°C |
Operating Pressure 10000PSI (68947.57kPa) | Package / Case Module |
Output Type LCD Display |

