
WPS1A12AGP1PGP1N | |
|---|---|
DigiKey Part Number | 480-6420-ND |
Manufacturer | |
Manufacturer Product Number | WPS1A12AGP1PGP1N |
Description | PRESSURE SENSOR 1/2" NPT ANTENNA |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Gauge Male - 1/2" (12.7mm) NPT Wireless Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | LCD Display | |
Output | Wireless | |
Accuracy | ±2% | |
Voltage - Supply | 3.6V | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 3000PSI (20684.27kPa) | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |

