

WPMM1A02A | |
|---|---|
DigiKey Part Number | 480-5307-ND |
Manufacturer | |
Manufacturer Product Number | WPMM1A02A |
Description | WIRELESS PANEL MOUNT MONITOR |
Customer Reference | |
Detailed Description | RF Receiver 2.4GHz 802.15.4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver | |
Modulation or Protocol | 802.15.4 | |
Frequency | 2.4GHz | |
Applications | - | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |

