
WMPR1A02B1A1 | |
|---|---|
DigiKey Part Number | 480-6443-ND |
Manufacturer | |
Manufacturer Product Number | WMPR1A02B1A1 |
Description | LIMITLESS ETHERNET/IP OUTPUT REC |
Customer Reference | |
Detailed Description | RF Receiver 2.4GHz 802.15.4 RJ-45 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Receiver | |
Modulation or Protocol | 802.15.4 | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |

