RF Receiver 2.4GHz 802.15.4 RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMPR1A00B1A1

DigiKey Part Number
480-6441-ND
Manufacturer
Manufacturer Product Number
WMPR1A00B1A1
Description
LIMITLESS ETHERNET/IP RECEIVER
Customer Reference
Detailed Description
RF Receiver 2.4GHz 802.15.4 RJ-45
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Obsolete
Function
Receiver
Modulation or Protocol
802.15.4
Frequency
2.4GHz
Applications
General Purpose
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
10V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.