
WDRR1A02A0A | |
|---|---|
DigiKey Part Number | 480-3624-ND |
Manufacturer | |
Manufacturer Product Number | WDRR1A02A0A |
Description | SWITCH WIRELESS RF DIN RAIL |
Customer Reference | |
Detailed Description | RF Receiver, Relay 2.4GHz 802.15.4 Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver, Relay | |
Modulation or Protocol | 802.15.4 | |
Frequency | 2.4GHz | |
Applications | Industrial | |
Interface | Screw Terminals | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 128-Bit Secure Data Encryption | |
Voltage - Supply | 10V ~ 28V | |
Base Product Number |

