
WCA200RNPRSP-010 | |
|---|---|
DigiKey Part Number | WCA200RNPRSP-010-ND |
Manufacturer | |
Manufacturer Product Number | WCA200RNPRSP-010 |
Description | COAX CBL RP-SMA TO RP-N-TYPE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-N-Type |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | RP-SMA to RP-N-Type | |
1st Connector | RP-N-Type Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | - | |
Cable Type | - | |
Color | Black | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |

