
VPX1E2ABRG1A2B | |
|---|---|
DigiKey Part Number | 480-7083-ND |
Manufacturer | |
Manufacturer Product Number | VPX1E2ABRG1A2B |
Description | SWITCH SNAP ACT SPDTX2 15A 150V |
Customer Reference | |
Detailed Description | Switch SPDT x 2 Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT x 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 150 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Explosion Proof, Valve Position Indicator | |
Operating Force | 102gfm | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |











