Image for VFN23203-1-23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFN23203-1-23

DigiKey Part Number
480-VFN23203-1-23-ND
Manufacturer
Manufacturer Product Number
VFN23203-1-23
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Toggle Switch
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Actuator Length
-
Illumination
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Panel Cutout Dimensions
-
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 40 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£447.74920£22,387.46
Unit Price without VAT:£447.74920
Unit Price with VAT:£537.29904

Other Suppliers on DigiKey

40In Stock
Ships from WEC