
VC5E5 | |
|---|---|
DigiKey Part Number | VC5E5HSC-ND |
Manufacturer | |
Manufacturer Product Number | VC5E5 |
Description | RES 5 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.000" L (7.01mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |


