Image for VC5E20K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC5E20K

DigiKey Part Number
VC5E20KHSC-ND
Manufacturer
Manufacturer Product Number
VC5E20K
Description
RES 20K OHM 5% 5W AXIAL
Customer Reference
Detailed Description
20 kOhms ±5% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.276" Dia x 1.000" L (7.01mm x 25.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable