V9-25S43D800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 2,804
Unit Price: £4.15000
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V9-25S43D800

DigiKey Part Number
480-2402-ND
Manufacturer
Manufacturer Product Number
V9-25S43D800
Description
SWITCH SNAP ACTION SPDT 25A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
25A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
510gf
Release Force
-
Operating Position
0.567" (14.4mm)
Pretravel
0.075" (1.9mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.026" (0.7mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
6,000 Cycles
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes