
V9-20S43D900 | |
|---|---|
DigiKey Part Number | 480-2400-ND |
Manufacturer | |
Manufacturer Product Number | V9-20S43D900 |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 510gf | |
Release Force | - | |
Operating Position | 0.567" (14.4mm) | |
Pretravel | 0.075" (1.9mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |







