
V7-4A29E8-424 | |
|---|---|
DigiKey Part Number | 480-6783-ND |
Manufacturer | |
Manufacturer Product Number | V7-4A29E8-424 |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 10gf |
Series | Operating Position 0.812" (20.6mm) |
Packaging Bulk | Pretravel 0.183" (4.6mm) |
Part Status Active | Differential Travel 0.040" (1.0mm) |
Circuit SPST-NO | Overtravel 0.098" (2.5mm) |
Switch Function Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.92000 | £5.92 |
| 10 | £4.90100 | £49.01 |
| 25 | £4.54640 | £113.66 |
| 50 | £4.29520 | £214.76 |
| 200 | £3.83470 | £766.94 |
| Unit Price without VAT: | £5.92000 |
|---|---|
| Unit Price with VAT: | £7.10400 |

