Similar

V7-3A17D8-148 | |
|---|---|
DigiKey Part Number | V7-3A17D8-148-ND |
Manufacturer | |
Manufacturer Product Number | V7-3A17D8-148 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 8.000gf | |
Release Force | 1.000gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.460" (11.7mm) | |
Differential Travel | 0.103" (2.6mm) | |
Overtravel | 0.209" (5.3mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


