
V7-2A27D8-000-4 | |
|---|---|
DigiKey Part Number | V7-2A27D8-000-4-ND |
Manufacturer | |
Manufacturer Product Number | V7-2A27D8-000-4 |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 75gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.047" (1.2mm) |
Circuit SPST-NO | Differential Travel 0.010" (0.25mm) |
Switch Function Off-Mom | Overtravel 0.050" (1.27mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £51.88600 | £259.43 |
| Unit Price without VAT: | £51.88600 |
|---|---|
| Unit Price with VAT: | £62.26320 |

