Image for V7-1Z20E94 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-1Z20E94

DigiKey Part Number
V7-1Z20E94-ND
Manufacturer
Manufacturer Product Number
V7-1Z20E94
Description
SWITCH SNAP ACT SPST-NO 25A 277V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
225gf
Packaging
Bulk
Operating Position
0.579" (14.7mm)
Part Status
Obsolete
Pretravel
0.047" (1.2mm)
Circuit
SPST-NO
Differential Travel
0.010" (0.25mm)
Switch Function
Off-Mom
Overtravel
0.050" (1.27mm)
Current Rating (Amps)
25A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
277 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable