Similar

V7-1V19E9-000-3 | |
|---|---|
DigiKey Part Number | V7-1V19E9-000-3-ND |
Manufacturer | |
Manufacturer Product Number | V7-1V19E9-000-3 |
Description | SWITCH SNAP ACTION SPDT 21A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 175gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Obsolete | Pretravel 0.047" (1.2mm) |
Circuit SPDT | Differential Travel 0.010" (0.25mm) |
Switch Function On-Mom | Overtravel 0.050" (1.27mm) |
Current Rating (Amps) 21A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83161806 | Crouzet | 984 | 83161806-ND | £3.91000 | Similar |
| LS085R100F100C2A | E-Switch | 0 | LS085R100F100C2A-ND | £1.22265 | Similar |


