
V7-1B19D8-045 | |
|---|---|
DigiKey Part Number | V7-1B19D8-045-ND |
Manufacturer | |
Manufacturer Product Number | V7-1B19D8-045 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 51gf |
Packaging Bulk | Release Force 4.000gf |
Part Status Obsolete | Operating Position 0.602" (15.3mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.115" (2.9mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |

