
V3L-3052 | |
|---|---|
DigiKey Part Number | 480-5231-ND |
Manufacturer | |
Manufacturer Product Number | V3L-3052 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 180gf | |
Release Force | 15gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.052" (1.32mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.032" (0.81mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £123.06000 | £123.06 |
| 10 | £101.87900 | £1,018.79 |
| 25 | £99.30320 | £2,482.58 |
| Unit Price without VAT: | £123.06000 |
|---|---|
| Unit Price with VAT: | £147.67200 |

