
V3L-2905 | |
|---|---|
DigiKey Part Number | V3L-2905-ND |
Manufacturer | |
Manufacturer Product Number | V3L-2905 |
Description | SWITCH SNAP ACTION SPDT 25A 277V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 25A (AC) | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 271gf | |
Release Force | 24gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.055" (1.4mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.032" (0.81mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £36.71600 | £183.58 |
| Unit Price without VAT: | £36.71600 |
|---|---|
| Unit Price with VAT: | £44.05920 |

