



V3L-139 | |
|---|---|
DigiKey Part Number | 480-5226-ND |
Manufacturer | |
Manufacturer Product Number | V3L-139 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 227gf | |
Release Force | 57gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £146.47000 | £146.47 |
| 10 | £121.25400 | £1,212.54 |
| 25 | £119.69000 | £2,992.25 |
| Unit Price without VAT: | £146.47000 |
|---|---|
| Unit Price with VAT: | £175.76400 |

