
V3-32 | |
|---|---|
DigiKey Part Number | V3-32-ND |
Manufacturer | |
Manufacturer Product Number | V3-32 |
Description | SWITCH SNAP SPST-NO 15.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15.1A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 170 ~ 397gf | |
Release Force | 113.392gf | |
Operating Position | 0.578" (14.68mm) | |
Pretravel | 0.050" (1.27mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.02mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £36.10600 | £180.53 |
| Unit Price without VAT: | £36.10600 |
|---|---|
| Unit Price with VAT: | £43.32720 |

