
V19S05-EZ100A05 | |
|---|---|
DigiKey Part Number | 480-V19S05-EZ100A05-ND |
Manufacturer | |
Manufacturer Product Number | V19S05-EZ100A05 |
Description | SWITCH, BASIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP40 |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.035" (0.9mm) |
Current Rating (Amps) 5A (AC), 400mA (DC) | Overtravel 0.031" (0.8mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.90570 | £1,905.70 |
| Unit Price without VAT: | £1.90570 |
|---|---|
| Unit Price with VAT: | £2.28684 |

