
V15T26-CC200-03 | |
|---|---|
DigiKey Part Number | V15T26-CC200-03-ND |
Manufacturer | |
Manufacturer Product Number | V15T26-CC200-03 |
Description | SWITCH SNAP ACT SPST-NC 26A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Lever, Straight |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Mechanical Life 1,000,000 Cycles |
Circuit SPST-NC | Operating Temperature -25°C ~ 125°C |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 26A (AC) |

