
V15T22-MZ300A05-D | |
|---|---|
DigiKey Part Number | V15T22-MZ300A05-D-ND |
Manufacturer | |
Manufacturer Product Number | V15T22-MZ300A05-D |
Description | SWITCH SNAP ACTION SPDT 22A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Lever, Roller |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Obsolete | Mechanical Life 1,000,000 Cycles |
Circuit SPDT | Operating Temperature -25°C ~ 125°C |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 22A (AC) |

