Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15T22-MZ300-D01

DigiKey Part Number
V15T22-MZ300-D01-ND
Manufacturer
Manufacturer Product Number
V15T22-MZ300-D01
Description
SWITCH SNAP ACTION SPDT 22A 125V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Solder Lug
Series
Operating Force
300gf
Packaging
Bulk
Operating Position
0.579" (14.7mm)
Part Status
Active
Pretravel
0.060" (1.5mm)
Circuit
SPDT
Differential Travel
0.020" (0.5mm)
Switch Function
On-Mom
Overtravel
0.030" (0.76mm)
Current Rating (Amps)
22A (AC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-25°C ~ 125°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,116 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,200£2.23227£2,678.72
Manufacturers Standard Package
Unit Price without VAT:£2.23227
Unit Price with VAT:£2.67872

Other Suppliers on DigiKey

1,116In Stock
Ships from WEC