V15T22-CP200-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: £3.91249
Datasheet
Image for V15T22-CP200-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15T22-CP200-K

DigiKey Part Number
V15T22-CP200-K-ND
Manufacturer
Manufacturer Product Number
V15T22-CP200-K
Description
SWITCH SNAP ACT SPST-NO 22A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
22A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
200gf
Release Force
50gf
Operating Position
0.579" (14.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,200£1.86177£2,234.12
Manufacturers Standard Package
Unit Price without VAT:£1.86177
Unit Price with VAT:£2.23412