
V15T16-E1P200 | |
|---|---|
DigiKey Part Number | V15T16-E1P200-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-E1P200 |
Description | SWITCH SNAP ACT SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 200gf |
Series | Release Force 50gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.060" (1.5mm) |
Circuit SPST-NO | Differential Travel 0.020" (0.5mm) |
Switch Function Off-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.96365 | £1,963.65 |
| Unit Price without VAT: | £1.96365 |
|---|---|
| Unit Price with VAT: | £2.35638 |

