
V15T16-E1P200-01 | |
|---|---|
DigiKey Part Number | V15T16-E1P200-01-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-E1P200-01 |
Description | SWITCH SNAP ACT SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Lever, Straight |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Mechanical Life 1,000,000 Cycles |
Circuit SPST-NO | Operating Temperature -25°C ~ 125°C |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.03775 | £2,037.75 |
| Unit Price without VAT: | £2.03775 |
|---|---|
| Unit Price with VAT: | £2.44530 |

