
V15S05-CZ200A05-01 | |
|---|---|
DigiKey Part Number | V15S05-CZ200A05-01-ND |
Manufacturer | |
Manufacturer Product Number | V15S05-CZ200A05-01 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage Rating - DC 48 V |
Series | Actuator Type Lever, Roller |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit SPDT | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 5A (AC), 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.38046 | £2,380.46 |
| Unit Price without VAT: | £2.38046 |
|---|---|
| Unit Price with VAT: | £2.85655 |

