
V15S05-CP200A06 | |
|---|---|
DigiKey Part Number | V15S05-CP200A06-ND |
Manufacturer | |
Manufacturer Product Number | V15S05-CP200A06 |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 120gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.812" (20.6mm) |
Circuit SPST-NO | Pretravel 0.125" (3.2mm) |
Switch Function Off-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 5A (AC), 100mA (DC) | Overtravel 0.047" (1.2mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 48 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.53793 | £2,537.93 |
| Unit Price without VAT: | £2.53793 |
|---|---|
| Unit Price with VAT: | £3.04552 |

