Similar

V15H22-CZ400B06-K | |
|---|---|
DigiKey Part Number | V15H22-CZ400B06-K-ND |
Manufacturer | |
Manufacturer Product Number | V15H22-CZ400B06-K |
Description | SWITCH SNAP ACTION SPDT 22A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 130gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.812" (20.6mm) |
Part Status Obsolete | Pretravel 0.236" (6.0mm) |
Circuit SPDT | Differential Travel 0.062" (1.6mm) |
Switch Function On-Mom | Overtravel 0.087" (2.2mm) |
Current Rating (Amps) 22A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 150°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D449-R1RD-G2 | ZF Electronics | 0 | D449-R1RD-ND | £3.04684 | Similar |

