
TSCSJJN010KDUCV | |
|---|---|
DigiKey Part Number | TSCSJJN010KDUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCSJJN010KDUCV |
Description | SENSOR 1.45PSID 0.09" .022V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.45PSI (±10kPa) Differential Male - 0.09" (2.34mm) Tube, Dual 0 mV ~ 22 mV (5V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±1.45PSI (±10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 22 mV (5V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.09" (2.34mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±12.62PSI (±87kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |

