
TSCSHNN150PGUCV | |
|---|---|
DigiKey Part Number | TSCSHNN150PGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCSHNN150PGUCV |
Description | SENSOR 150PSIG 0.19" .04575V SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.19" (4.78mm) Tube 0 mV ~ 45.75 mV (5V) 4-SIP, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 45.75 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.19" (4.78mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 245PSI (1689.22kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Side Port | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £46.63090 | £4,663.09 |
| Unit Price without VAT: | £46.63090 |
|---|---|
| Unit Price with VAT: | £55.95708 |

