Image for TSCSANN060PGUCV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCSANN060PGUCV

DigiKey Part Number
TSCSANN060PGUCV-ND
Manufacturer
Manufacturer Product Number
TSCSANN060PGUCV
Description
SENSOR 60PSIG 0.19" .03V 4SIP
Customer Reference
Detailed Description
Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 30 mV (5V) 4-SIP, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
60PSI (413.69kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 30 mV (5V)
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
145PSI (999.74kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Side Port
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable